Texas Instruments SN65176BDR Interface IC transceiver tape on full reel

Order Code:

17-7374

Brand: Texas Instruments MPN: SN65176BDR EAN-13: 2050009602116
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
48 in stock, despatched in 4 working days

Texas Instruments SN65176BDR is a robust interface integrated circuit designed to function as a line driver and receiver. This product is highly regarded for its capability to support balanced multipoint transmission lines, making it an ideal choice for RS-485 communication networks. The transceiver is encapsulated in a small outline Integrated Circuit (IC) package, delivered in tape on full reel, ensuring seamless integration into automated assembly processes. Featuring wide common-mode voltage ranges and compatibility with standard logic families, it is well-suited for industrial automation, telecommunications, and data acquisition systems. Its reliability and efficiency are further enhanced by its optimised performance in noisy environments, ensuring stable and efficient data transmission.
Type SN65176BDR
Mounting Type PCB mount
Operating temperature (max.) 105°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Series SN65176

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot