Texas Instruments REF3025AIDBZR Op-amp buffer amplifier on full reel linear IC

Texas Instruments REF3025AIDBZR Op-amp buffer amplifier on full reel linear IC

MPN
REF3025AIDBZR
EAN-13
2050009612986
Order Code
17-7373

Discontinued


Texas Instruments' REF3025AIDBZR linear integrated circuit is an operational amplifier designed for precision applications. This device offers a low-dropout voltage and is characterised by its high accuracy and low power consumption, making it ideal for use in portable and battery-operated equipment. With its stable output voltage and low noise characteristics, the REF3025AIDBZR is particularly suitable for use in reference voltage circuits, buffering applications, and analogue signal conditioning. Supplied in a tape on full reel format, this op-amp is beneficial in automated assembly processes, ensuring efficient integration into various electronic systems.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series REF3025
Type REF3025AIDBZR

Trustpilot