Texas Instruments PCM1804DB Data acquisition IC 24-bit 192kHz ADC/DAC Tube

MPN
PCM1804DB
EAN-13
2050009618384
Order Code
17-7371
Qty Was Unit Price (Ex VAT)
1+ £7.20 £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Texas Instruments PCM1804DB is a high-performance data acquisition integrated circuit, featuring advanced 24-bit resolution and a maximum sampling rate of 192 kHz, making it suitable for high-fidelity audio applications. The PCM1804DB is designed to achieve excellent noise suppression and dynamic performance, essential for professional audio equipment and instrumentation where precision and clarity are paramount. This product is ideal for applications in audio recording interfaces, sound processing systems, and digital audio conversion in both consumer and industrial contexts. Its robust architecture ensures reliable operation in environments requiring superior digital and analogue signal integrity.
Logic IC Base Number PCM1804
Logic IC Function 24-bit Stereo ADC
Operating Temperature Range -10 to 70 °C
Package/Case SSOP
Mounting Type PCB mount
Operating temperature (max.) 70°C
Operating temperature (min.) -10°C
Type Data acquisition IC - ADC/DAC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot