Texas Instruments OPA860ID Op-amp buffer amplifier linear IC instrumentation

Image Representative of Range

Texas Instruments OPA860ID Op-amp buffer amplifier linear IC instrumentation

MPN
OPA860ID
EAN-13
2050009620226
Order Code
17-7370
Country of Origin
Taiwan
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments OPA860ID is an operational amplifier distinguished by its integration as a linear IC, which combines the functions of both an op-amp and a buffer amplifier in a single unit. This component is designed to offer a high level of precision and stability, featuring a wide bandwidth and low noise performance, making it suitable for high-frequency applications. With its ability to function efficiently in various circuits due to its robust design and gain settings, it is often employed in analogue signal processing, RF amplifier stages, and transimpedance amplifiers in optical systems. The OPA860ID is encapsulated in a tube package, ensuring compactness and facilitating ease of installation within a wide range of electronic systems. Its versatility and reliability make it an ideal choice for engineers working on demanding analogue and mixed-signal projects.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA860
Type OPA860ID

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot