Texas Instruments OPA703PA Op-amp buffer amplifier Tube

Image Representative of Range

Texas Instruments OPA703PA Op-amp buffer amplifier Tube

MPN
OPA703PA
EAN-13
2050009619657
Order Code
17-7369
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Texas Instruments OPA703PA is an operational amplifier featuring low power consumption and high precision for voltage buffering applications. This linear integrated circuit is designed for uses requiring low input bias currents and provides unity-gain bandwidth, making it ideal for applications such as sensor signal conditioning, data acquisition systems, and active filters. The OPA703PA offers excellent stability with capacitive loads and minimal offset voltage over a wide temperature range, ensuring consistent performance in industrial and instrumentation applications. As a buffer amplifier, it supports high input impedance and low output impedance, facilitating efficient impedance matching between stages.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA703
Type OPA703PA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot