Texas Instruments OPA602AU Op-amp buffer amplifier Tube Linear IC

Image Representative of Range

Texas Instruments OPA602AU Op-amp buffer amplifier Tube Linear IC

MPN
OPA602AU
EAN-13
2050009608941
Order Code
17-7368
Country of Origin
USA
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £14.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Texas Instruments OPA602AU is a high-performance operational amplifier designed for precision applications that require superior linearity and low distortion. This linear integrated circuit features a wide bandwidth of up to 10 MHz and an impressive slew rate of 50 V/µs, making it ideal for high-speed signal processing tasks. With its low input bias current and low noise characteristics, the OPA602AU is well-suited for use in demanding audio, video, and data acquisition systems. The device's ability to function effectively as a buffer amplifier further enhances its utility in buffering signals between stages without sacrificing signal integrity. Typical engineering applications include high-speed filtering, precision analogue-to-digital conversion, and active filter design in communications and instrumentation systems.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -25°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA602
Type OPA602AU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot