Texas Instruments OPA551PA Op-amp Linear IC 65V high output current capability

Image Representative of Range

Texas Instruments OPA551PA Op-amp Linear IC 65V high output current capability

Order Code:

17-7367

Brand: Texas Instruments MPN: OPA551PA EAN-13: 2050009618728
Qty Was Unit Price (Ex VAT)
1+ £5.52 £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Texas Instruments' OPA551PA is an operational amplifier designed for a variety of linear applications, where high current and voltage capability are required. This device can deliver up to 200 mA output current and operate over a wide supply voltage range from ±4 V to ±30 V, making it suitable for driving heavy loads and powering applications such as industrial control or power management systems. The OPA551PA features a high slew rate and wide bandwidth, ensuring precise amplification with low distortion even at high frequencies. Commonly employed in buffer amplifier configurations, this IC is ideal for situations requiring reliable signal conditioning and voltage regulation in demanding environments.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA551
Type OPA551PA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot