Texas Instruments OPA551FAKTWT Op-amp buffer amplifier tape reel linear IC amp

MPN
OPA551FAKTWT
EAN-13
2050009607876
Order Code
17-7366
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments OPA551FAKTWT is an operational amplifier designed to deliver high performance in demanding applications. This linear IC functions as an op-amp and buffer amplifier, and it is available in tape on a full reel for efficient and automated assembly. The OPA551FAKTWT offers wide bandwidth and high slew rate, making it suitable for a variety of precision amplification needs. It is typically employed in applications such as motor control systems, test equipment, and data acquisition systems due to its ability to provide high output current and robust thermal performance. The component's low distortion and excellent stability over temperature make it ideal for both industrial and instrumentation environments.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA551
Type OPA551FAKTWT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot