Texas Instruments OPA548T Op-amp buffer amplifier linear IC for instrumentation

MPN
OPA548T
EAN-13
2050009608651
Order Code
17-7365

Discontinued


Texas Instruments OPA548T is a high-performance operational amplifier designed for applications requiring medium power outputs, precision, and wide bandwidth. This linear integrated circuit is ideal for use as both an operational amplifier and a buffer amplifier, demonstrating versatility in design and function. The OPA548T features wide supply voltage range capabilities, high output current, and thermal shutdown protection, making it suitable for demanding environments. Engineers often employ this versatile component in industrial equipment, audio applications, and instrumentation systems where robust performance is paramount. The device can reliably operate in conditions where a combination of precision and high current drive is critical.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA548
Type OPA548T

Trustpilot