Texas Instruments OPA445AP Op-amp buffer amplifier tube linear IC operational

Image Representative of Range

Texas Instruments OPA445AP Op-amp buffer amplifier tube linear IC operational

MPN
OPA445AP
EAN-13
2050009600969
Order Code
17-7362
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £14.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 619 availableBack-order availability date - 12/06/2026

Texas Instruments' OPA445AP is a high-voltage operational amplifier designed for a variety of industrial applications. This linear integrated circuit features a wide supply range from ±15V to ±45V, making it suitable for high-voltage systems. With a low input bias current and low offset voltage, it is ideal for precision tasks in signal conditioning, transducer interfacing, and data acquisition systems. The OPA445AP is housed in a robust tube configuration, enhancing its performance as a buffer amplifier. Its flexibility and reliability make it a preferred choice for engineers working on analogue signal solutions requiring both high voltage and precision.
Content 1
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA445
Type OPA445AP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot