Texas Instruments OPA4277UA Op-amp buffer amplifier instrumentation linear IC

MPN
OPA4277UA
EAN-13
2050009611620
Order Code
17-7360
Country of Origin
Taiwan
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments OPA4277UA is an operational amplifier that features low offset voltage and drift. It provides a high level of precision, making it suitable for applications requiring accurate and stable performance, such as instrumentation and sensor signal conditioning. The OPA4277UA is designed with a wide supply voltage range and low quiescent current, which ensures lower power consumption in battery-powered systems. It operates effectively as a buffer amplifier, enhancing signal integrity in various electronic circuits. Due to its robust design and reliability, this linear integrated circuit is often utilised in industrial and medical instrumentation, as well as data acquisition systems.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA4277
Type OPA4277UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot