Texas Instruments OPA37GP Linear IC Op-amp buffer amplifier for amplification

Image Representative of Range

Texas Instruments OPA37GP Linear IC Op-amp buffer amplifier for amplification

Order Code:

17-7358

Brand: Texas Instruments MPN: OPA37GP EAN-13: 2050009619770
Qty Unit Price (Inc VAT)
2+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Texas Instruments OPA37GP is a high-performance operational amplifier designed for a range of precision applications. This linear integrated circuit functions effectively as an op-amp and buffer amplifier, offering excellent high-frequency performance with a wide bandwidth and low distortion. The OPA37GP features outstanding noise characteristics, ensuring accuracy and reliability in signal amplification tasks. Typical applications include use in instrumentation, data acquisition systems, and precision signal conditioning tasks, where high-speed operation and low offset voltage are critical. Its robust design makes it suitable for use in both analogue signal processing and buffering applications, meeting the demands of precision engineering environments.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA37
Type OPA37GP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot