Texas Instruments OPA335AIDBVR Op-amp buffer amplifier Tape Reel Linear IC

MPN
OPA335AIDBVR
EAN-13
2050009613846
Order Code
17-7356
Country of Origin
China
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Texas Instruments OPA335AIDBVR is a precision operational amplifier designed for high-accuracy applications requiring low input offset voltage and low quiescent current. This linear integrated circuit, available in the OPA335AIDBVR package and supplied on a full reel, is ideal for buffering applications due to its rail-to-rail input and output capability, which ensures a wide dynamic range in single-supply conditions. The amplifier's low offset voltage, combined with near-zero drift over time and temperature variation, makes it well-suited for precision measurement systems and medical instrumentation. Additionally, its high open-loop gain and low total harmonic distortion enhance its performance in audio and sensor signal processing applications, making it a versatile choice for engineers designing high-precision analogue circuits.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA335
Type OPA335AIDBVR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot