Texas Instruments OPA322AIDBVR Op-amp buffer amplifier tape on full reel

MPN
OPA322AIDBVR
EAN-13
2050009618346
Order Code
17-7354
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Texas Instruments' OPA322AIDBVR is an operational amplifier designed for precision and reliability in a wide range of linear applications. This integrated circuit offers low noise and low offset voltage, making it suitable for buffering and amplifying signals with high accuracy. It features rail-to-rail input and output, providing a wide dynamic range for enhanced signal fidelity in compact designs. The OPA322AIDBVR is commonly used in sensor signal conditioning, data acquisition systems, and active filters, offering flexibility in both analogue and mixed-signal environments. Supplied in a full reel tape packaging, it ensures ease of handling and integration in automated assembly processes.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA322
Type OPA322AIDBVR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot