Texas Instruments OPA27GP Linear IC Op-amp buffer amplifier for instrumentation

Texas Instruments OPA27GP Linear IC Op-amp buffer amplifier for instrumentation

MPN
OPA27GP
EAN-13
2050009600860
Order Code
17-7353
Country of Origin
Malaysia

Discontinued


Texas Instruments OPA27GP is a high-performance operational amplifier designed to provide precision and reliability in various linear applications. Featuring low noise and offset voltage, this op-amp is well-suited for precision buffer amplification and signal conditioning tasks. The OPA27GP offers high gain accuracy, stability over temperature variations, and excellent load driving capability, making it an ideal choice for precision instrumentation applications, active filters, and medical instrumentation. Utilising high-quality bipolar technology, this integrated circuit ensures enhanced performance in low-frequency domains and is particularly valued in environments requiring low distortion.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA27
Type OPA27GP

Trustpilot