Texas Instruments OPA277UA Op-amp buffer amplifier Tube Linear IC

Image Representative of Range

Texas Instruments OPA277UA Op-amp buffer amplifier Tube Linear IC

MPN
OPA277UA
EAN-13
2050009604219
Order Code
17-7352
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Texas Instruments OPA277UA is a precision operational amplifier designed for applications requiring low offset voltage and high precision. This linear integrated circuit provides low input bias and offset currents, paired with low noise performance, making it suitable for instrumentation and sensor interfaces. It features a wide supply voltage range, which enhances its versatility in various circuit designs. Engineers often utilise the OPA277UA for precision scale and signal conditioning, due to its ability to serve as both an op-amp and a buffer amplifier. Its robust performance ensures reliable operation in demanding environments, such as data acquisition systems and precision control applications.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA277
Type OPA277UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot