Texas Instruments OPA2350UA Op-amp buffer amplifier tube for instrumentation

Image Representative of Range

Texas Instruments OPA2350UA Op-amp buffer amplifier tube for instrumentation

MPN
OPA2350UA
EAN-13
2050009604202
Order Code
17-7350
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Texas Instruments OPA2350UA is an operational amplifier designed for high precision and performance in linear IC applications. This dual op-amp features low noise and wide bandwidth, making it ideal for buffering and amplifying signals with high accuracy. The OPA2350UA exhibits low offset voltage and low offset drift, which enhances its suitability for precision measurement applications in instrumentation and data acquisition systems. Additionally, its low power consumption and wide input voltage range enable efficient use in battery-powered and portable devices. This component is also utilised in industrial control systems, sensor interfacing, and medical instrumentation due to its reliable performance characteristics.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2350
Type OPA2350UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot