Texas Instruments OPA2348AIDCNR Op-amp buffer amplifier Tape Full reel Linear

MPN
OPA2348AIDCNR
EAN-13
2050009614140
Order Code
17-7349
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £0.732
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Texas Instruments OPA2348AIDCNR is an operational amplifier designed for precise amplification tasks, offering a dual-channel configuration that enhances versatility in circuit integration. This linear IC features a low input bias current, a wide bandwidth, and a low input offset voltage, making it ideal for applications requiring accurate signal processing, such as sensor interfacing and precision buffering. The device operates efficiently across a broad temperature range, ensuring reliability in both industrial and consumer electronics. The OPA2348AIDCNR is delivered in a space-saving package, suited for high-density circuit layouts, and is provided on a full reel, facilitating automated assembly processes.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2348
Type OPA2348AIDCNR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot