Texas Instruments OPA2335AIDR Op-amp buffer amplifier Linear IC for instrument

Image Representative of Range

Texas Instruments OPA2335AIDR Op-amp buffer amplifier Linear IC for instrument

MPN
OPA2335AIDR
EAN-13
2050009609757
Order Code
17-7345
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Texas Instruments OPA2335AIDR is an operational amplifier designed to provide high precision and low voltage operation suitable for a broad range of engineering applications. This linear integrated circuit, frequently employed as a buffer amplifier, is notable for its low offset voltage and low noise, making it ideal for precision instrumentation, sensor interfaces, and data acquisition systems. The dual-channel design facilitates compact and efficient circuit layouts, and the part is supplied in a tape on full reel for ease of use in automated PCB assembly processes. Its wide supply voltage range and rail-to-rail input and output enhance versatility and performance in both battery-powered and industrial applications.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2335
Type OPA2335AIDR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot