Texas Instruments OPA2227UA Linear IC Op-amp buffer amplifier operational amp

Image Representative of Range

Texas Instruments OPA2227UA Linear IC Op-amp buffer amplifier operational amp

MPN
OPA2227UA
EAN-13
2050009605629
Order Code
17-7339
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments OPA2227UA is a high-performance operational amplifier designed for a variety of precision applications. This dual low-noise op-amp is engineered for achieving exceptional accuracy and low distortion, making it suitable for use in demanding analogue signal processing tasks. Featuring a low input noise voltage of 3nV/vHz and an impressive common-mode rejection ratio, the OPA2227UA excels in maintaining signal integrity, which is crucial in instrumentation and active filters. Its robust performance characteristics make it an ideal choice for precision data acquisition systems, strain gauge amplifiers, and low-level signal amplification. The device's ability to operate with low total harmonic distortion ensures it is also suitable for audio applications requiring high fidelity.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2227
Type OPA2227UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot