Texas Instruments OPA2227UA/2K5 Op-amp buffer amplifier Tape Full reel Linear

Image Representative of Range

Texas Instruments OPA2227UA/2K5 Op-amp buffer amplifier Tape Full reel Linear

MPN
OPA2227UA/2K5
EAN-13
2050009609696
Order Code
17-7340
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Texas Instruments OPA2227UA/2K5 serves as a dual high-performance operational amplifier that is ideal for precision applications. Featuring low noise and low distortion characteristics, this linear integrated circuit is designed for high gain, low offset voltage, and high open-loop gain, making it suitable for use as a buffer amplifier or in audio, sensor, and data acquisition systems. The OPA2227UA/2K5 provides reliable performance for engineers seeking a device with stable operation under varying temperature conditions, while its packaging as Tape on Full reel supports efficient automated assembly processes. With typical applications in precision instrumentation, medical equipment, and test and measurement systems, this component enhances circuit performance where accuracy and dependability are critical.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2227
Type OPA2227UA/2K5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot