Texas Instruments OPA2134UA/2K5 Op-amp buffer amplifier tape full reel

Image Representative of Range

Texas Instruments OPA2134UA/2K5 Op-amp buffer amplifier tape full reel

MPN
OPA2134UA/2K5
EAN-13
2050009606978
Order Code
17-7335
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Texas Instruments' OPA2134UA/2K5 is a high-performance operational amplifier designed for audio applications, presented as part of a linear integrated circuit. This device features low noise, high slew rate, and wide bandwidth, making it suitable for preamplification in audio signal processing, active filtering, and buffering applications. The OPA2134UA/2K5 offers superior sound quality through its high-fidelity amplification, critically important in professional audio equipment and precision instrumentation. Its stability across a wide range of frequencies and low total harmonic distortion make it an ideal choice for engineers focusing on high-quality audio signal amplification. Supplied in tape on full reel packaging, it facilitates automated circuit board assembly, ensuring efficient and reliable utilisation in production environments.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2134
Type OPA2134UA/2K5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot