Texas Instruments OPA2132PA Op-amp buffer amplifier linear IC

Image Representative of Range

Texas Instruments OPA2132PA Op-amp buffer amplifier linear IC

MPN
OPA2132PA
EAN-13
2050009612054
Order Code
17-7332
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Texas Instruments OPA2132PA is an operational amplifier renowned for its high precision and low distortion, making it an exemplary choice for applications requiring superior performance in audio and signal processing. This dual-channel op-amp integrates low noise with a high slew rate, supporting high-fidelity audio and accurate signal conditioning tasks. The component operates efficiently over a wide supply voltage range and includes features such as a low input bias current, which is crucial for maintaining signal integrity in sensitive analogue circuits. Engineers commonly employ the OPA2132PA in active filter designs, precision data acquisition systems, and high-impedance sensor interfaces, where performance reliability is paramount.
Content 1
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2132
Type OPA2132PA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot