Texas Instruments OPA177GS Op-amp Linear IC Amplifier Instrumentation

Image Representative of Range

Texas Instruments OPA177GS Op-amp Linear IC Amplifier Instrumentation

MPN
OPA177GS
EAN-13
2050009604653
Order Code
17-7331
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,265 availableBack-order availability date - 12/06/2026

Texas Instruments OPA177GS is an operational amplifier designed with precision performance and versatility in mind, making it ideal for a range of engineering applications. As a linear integrated circuit, this op-amp offers superior accuracy with low input offset voltage and drift, ensuring minimal signal distortion and optimal stability, particularly useful in buffering operations. Its exceptional common-mode rejection and open-loop gain characteristics allow it to function effectively in precision data acquisition systems, analogue signal processing, and transducer amplifier circuits. Additionally, the OPA177GS excels in dual or single supply configurations, providing flexibility for integration into various electronic designs.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA177
Type OPA177GS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot