Texas Instruments OPA177GP Linear IC Op-amp buffer amp Instrumentation

Image Representative of Range

Texas Instruments OPA177GP Linear IC Op-amp buffer amp Instrumentation

MPN
OPA177GP
EAN-13
2050009620134
Order Code
17-7330
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Texas Instruments OPA177GP is a precision operational amplifier renowned for its low offset voltage and low noise characteristics, making it an ideal choice for high-accuracy applications. This linear IC functions efficiently as both an operational amplifier and a buffer amplifier, and it is supplied in a tube package. With exceptional common-mode rejection and low input bias current, the OPA177GP ensures reliable performance in analogue signal processing applications. It is well-suited for use in instrumentation, data acquisition systems, and other situations requiring precision analogue signal amplification. This operational amplifier supports engineers in achieving accurate and stable signal processing outcomes.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA177
Type OPA177GP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot