Texas Instruments OPA1632D Op-amp buffer amplifier for instrumentation use

Texas Instruments OPA1632D Op-amp buffer amplifier for instrumentation use

MPN
OPA1632D
EAN-13
2050009613693
Order Code
17-7329
Country of Origin
Taiwan

Discontinued


Texas Instruments OPA1632D is a high-performance differential operational amplifier designed to deliver precision and versatility in signal processing applications. As a fully differential op-amp, it provides excellent common-mode rejection and low harmonic distortion, making it ideal for driving high-performance audio and data acquisition systems. This IC features low noise and wide bandwidth, ensuring superior signal fidelity. It can be effectively utilised in professional audio equipment, telecommunications, and test instrumentation where precise amplification and buffering are critical. The OPA1632D operates within a wide range of supply voltages, adding flexibility to its integration in various electronic circuits.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA1632
Type OPA1632D

Trustpilot