Texas Instruments OPA134UA Op-amp buffer amplifier tube linear IC operational

Image Representative of Range

Texas Instruments OPA134UA Op-amp buffer amplifier tube linear IC operational

MPN
OPA134UA
EAN-13
2050009609658
Order Code
17-7328
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Texas Instruments OPA134UA is a high-performance operational amplifier designed for precision audio and general-purpose applications. This linear integrated circuit provides low noise, high slew rate, and low distortion, making it particularly well-suited as a buffer amplifier in high-fidelity audio systems. Its wide bandwidth and low bias current contribute to its ability to function effectively in signal chain applications requiring accurate sound reproduction. Additionally, the OPA134UA is housed in a small outline package for easy integration into various circuit designs, commonly employed in active filter designs, level translation, and line driving in both professional and consumer audio equipment. With its robust operational range, this component is a reliable choice for engineers seeking high-quality analogue signal processing solutions.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA134
Type OPA134UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot