Texas Instruments OPA134PA Op-amp buffer amplifier linear IC

MPN
OPA134PA
EAN-13
2050009620523
Order Code
17-7327

Discontinued


Texas Instruments OPA134PA is a precision single operational amplifier offering excellent performance with low noise and distortion. This device operates with a wide supply voltage range from ±2.25 V to ±18 V, making it suitable for a variety of signal processing tasks. Its low total harmonic distortion of 0.00008% and wide bandwidth of 8 MHz ensure high-fidelity audio applications, while the FET-based input stage ensures high input impedance and ultra-low bias current. Due to its precision and reliability, the OPA134PA is often employed in buffer amplifier configurations, audio preamplifiers, active filters, and precision integrators, where high linearity and minimal signal distortion are critical.
Bandwidth 8MHz
Gain 120dB
Number of Amplifiers 1
Op Amp Type Audio Op Amp
Operating Temperature Range -40 to +85°C
Package/Case PDIP (P)
Supply Voltage 2.5 to 18V
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA134
Type OPA134PA

Trustpilot