Texas Instruments OP07CDR Op-amp IC Linear Amplifier Tape Full reel

Image Representative of Range

Texas Instruments OP07CDR Op-amp IC Linear Amplifier Tape Full reel

MPN
OP07CDR
EAN-13
2050009606299
Order Code
17-7326
Country of Origin
Mexico
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Texas Instruments OP07CDR is a high-performance operational amplifier designed to deliver precision and low offset voltage, making it ideal for critical applications requiring high accuracy and stability. This linear integrated circuit serves as an op-amp and buffer amplifier, available on full reel tape for efficient handling and automated assembly in high-volume production environments. It features a wide input voltage range, low input bias current, and excellent common-mode rejection, allowing it to function effectively under varied supply conditions. Engineers commonly employ this component in instrumentation, data acquisition systems, and other applications where precise amplification of low-level signals is required.
Content 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OP07
Type OP07CDR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot