Texas Instruments OP07CD Linear IC Op-amp buffer amplifier tube operational amp

Texas Instruments OP07CD Linear IC Op-amp buffer amplifier tube operational amp

MPN
OP07CD
EAN-13
2050009606619
Order Code
17-7325
Country of Origin
Mexico

Discontinued


Texas Instruments OP07CD is a precision operational amplifier renowned for its low input offset voltage and low input bias current, providing high accuracy in signal processing applications. It operates with a wide range of supply voltages and exhibits excellent performance in both single-supply and dual-supply systems, making it versatile for numerous engineering tasks. The OP07CD is often employed in precision instrumentation, data acquisition systems, and buffer amplification due to its superior linearity and stability over a wide temperature range. Its robust characteristics also make it suitable for use in feedback control loops and signal conditioning, further solidifying its role in demanding industrial and scientific environments.
Content 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OP07
Type OP07CD

Trustpilot