Texas Instruments NE5532AP Op-amp IC Dual low-noise high-performance amplifier

Image Representative of Range

Texas Instruments NE5532AP Op-amp IC Dual low-noise high-performance amplifier

MPN
NE5532AP
EAN-13
2050009618711
Order Code
17-7322
Country of Origin
Mexico
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

Texas Instruments NE5532AP is a dual operational amplifier integrated circuit designed for high-performance applications requiring low noise and high gain-bandwidth. This linear IC is well-suited for use as an op-amp or buffer amplifier, providing excellent frequency response, high output drive capability, and low total harmonic distortion (THD). Suitable for a range of engineering applications, the NE5532AP is commonly employed in audio amplification systems, active filters, and instrumentation circuits, benefitting from its reliable performance in both analogue and digital signal processing environments. Its robust design and versatility make it a preferred choice for engineers seeking precision and stability in their electronic designs.
Content 1
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series NE5532
Type NE5532AP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot