Texas Instruments MSP430I2040TRHBT Tape reel microcontroller Inbuilt features

MPN
MSP430I2040TRHBT
EAN-13
2050009615314
Order Code
17-7320
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Texas Instruments MSP430I2040TRHBT is a reliable microcontroller that comes packaged in a practical tape on full reel format, facilitating efficient automated assembly processes. This particular model belongs to Texas Instruments' family of MSP430 microcontrollers, which are renowned for their ultra-low power consumption and highly integrated features. The MSP430I2040TRHBT integrates a robust 16-bit central processing unit, flash memory, and versatile digital and analogue peripherals, making it suitable for a wide range of applications. Engineers often utilise this microcontroller in industrial metering, sensor data acquisition, and power systems management, where precision and efficiency are paramount. Its low power architecture is particularly advantageous in battery-operated devices, ensuring long operational lifetimes without frequent battery changes.
Type MSP430I2040TRHBT
Operating temperature (max.) 105°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot