Texas Instruments MSP430F449IPZR microcontroller tape on reel for embedded use

MPN
MSP430F449IPZR
EAN-13
2050009601034
Order Code
17-7319
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments MSP430F449IPZR is a high-performance microcontroller known for its low power consumption and versatile functionality. This microcontroller is part of the MSP430 family, featuring a 16-bit RISC architecture that supports efficient code execution, making it suitable for battery-powered and energy-sensitive applications. It offers a comprehensive mix of peripherals including a flexible LCD controller, multiple timers, and an ADC (Analogue-to-Digital Converter), catering to the needs of complex embedded systems. Common applications include portable medical devices, industrial sensing, and metering systems where precision and reliability are critical. Supplied in a Tape on Full reel format, it supports automated pick-and-place assembly for high-volume manufacturing environments.
Type MSP430F449IPZR
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Series MSP430F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot