Texas Instruments MSP430F449IPZ MSP430 Microcontroller 16-bit Low PowerTray

MPN
MSP430F449IPZ
EAN-13
2050009602994
Order Code
17-7318
Country of Origin
Taiwan
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.49 £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments MSP430F449IPZ is a highly integrated microcontroller, offering a robust platform designed for low-power consumption and efficiency. As part of the Texas Instruments Embedded Microcontroller Tray, this unit features a powerful 16-bit RISC CPU, up to 60 KB of flash memory, and a versatile set of peripherals including a multi-channel 12-bit ADC, dual DACs, and serial communication interfaces. Its low power operational modes make it ideally suited for battery-powered applications such as portable medical devices, energy metering, and wireless sensing. Engineers benefit from its effective power management and integration capabilities, which facilitate the development of efficient embedded systems.
Type MSP430F449IPZ
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Series MSP430F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot