Texas Instruments MSP430F149IPMR Microcontroller Tape on Full reel 16-bit IC

MPN
MSP430F149IPMR
EAN-13
2050009619350
Order Code
17-7315
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments MSP430F149IPMR is a high-performance microcontroller characterised by its low power consumption and extensive peripheral integration. As part of the MSP430 series, this device is designed for ultra-low-power embedded applications, featuring a 16-bit RISC CPU, up to 60kB of flash memory, and 2kB of RAM, making it suitable for complex applications requiring efficient power management. Commonly utilised in automatic metering solutions, medical devices, and security systems, the microcontroller provides a versatile platform with a wide operating temperature range, ideal for industrial environments. Additionally, its inclusion in a tape on full reel format facilitates streamlined manufacturing processes, enhancing its appeal in high-volume production settings. With its robust architecture and reliable performance, the MSP430F149IPMR stands out as a dependable choice for both simple embedded tasks and more demanding processes.
Type MSP430F149IPMR
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Series MSP430F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot