Texas Instruments MSP430F135IPAG Embedded microcontroller Low Power High Perf.

Texas Instruments MSP430F135IPAG Embedded microcontroller Low Power High Perf.

MPN
MSP430F135IPAG
EAN-13
2050009613617
Order Code
17-7314
Country of Origin
Taiwan

Discontinued


Texas Instruments MSP430F135IPAG is a versatile microcontroller, part of the Texas Instruments Embedded microcontroller Tray, designed to offer efficient performance for a range of embedded systems applications. This particular microcontroller is known for its low power consumption, making it highly suitable for battery-powered devices where energy efficiency is paramount. With its RISC architecture, 16-bit CPU, and on-chip peripherals, the MSP430F135IPAG provides engineers with a reliable solution for processing and control tasks in sectors such as industrial automation, consumer electronics, and data acquisition systems. The integrated flash memory and support for mixed-signal processing enhance its adaptability across diverse projects, from real-time control systems to sensor interfacing.
Type MSP430F135IPAG
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller

Trustpilot