Texas Instruments MPC508AU Linear IC Op-amp for instrumentation and buffer amp

MPN
MPC508AU
EAN-13
2050009602635
Order Code
17-7313
Country of Origin
Taiwan
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £14.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments MPC508AU is an integrated circuit designed as a linear operational amplifier, functioning effectively in applications requiring precise signal amplification and buffering. This component features eight single-ended analogue multiplexers with latches, accommodating a wide range of input signals in complex circuits. Its design ensures low power consumption and minimal distortion, making it suitable for high-fidelity audio applications, data acquisition systems, and instrumentation tasks where signal integrity is paramount. The MPC508AU's robust construction supports reliable operation over varying temperatures, advantageous for industrial and automotive environments. This IC provides engineers with versatile options to streamline circuit design, facilitating efficient and effective system performance.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series MPC508A
Type MPC508AU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot