Texas Instruments MPC508AP Linear IC Op-amp buffer amplifier for instrumentation

MPN
MPC508AP
EAN-13
2050009603175
Order Code
17-7312
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments MPC508AP is an operational amplifier that serves as a versatile linear integrated circuit. Known for its reliable performance, the MPC508AP functions effectively as both an op-amp and buffer amplifier, making it suitable for signal processing applications. This component features high input impedance and low output impedance, which enhance its performance in buffering and amplifying signals with precision. Engineers commonly utilise this IC in various electronic devices requiring signal conditioning, filters, and voltage conversion due to its robust performance characteristics.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series MPC508A
Type MPC508AP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot