Texas Instruments Lp2951Cm NOPB Linear Voltage Regulator PMIC LDO Regulator

Texas Instruments Lp2951Cm NOPB Linear Voltage Regulator PMIC LDO Regulator

Order Code:

17-7305

Brand: Texas Instruments MPN: LP2951CM/NOPB EAN-13: 2050009604943

Discontinued


Texas Instruments LP2951CM/NOPB is a linear voltage regulator designed with precision to deliver low dropout voltage regulation in various electronic applications. As a PMIC LDO voltage regulator, it maintains a consistent output voltage with minimal input-to-output variance, making it ideal for battery-powered devices where energy efficiency is crucial. The device supports a wide input voltage range and offers low quiescent current, allowing for optimised power consumption. With its robust thermal protection features and stable operation across a range of temperatures, the LP2951CM/NOPB is suited for use in industrial, automotive, and consumer electronics applications where reliable voltage regulation is paramount.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
No of Outputs 1
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C

You may also like


Trustpilot