Texas Instruments LMV358IDR Op-amp buffer amplifier Tape on Reel Linear IC

Image Representative of Range

Texas Instruments LMV358IDR Op-amp buffer amplifier Tape on Reel Linear IC

MPN
LMV358IDR
EAN-13
2050009606039
Order Code
17-7304
Country of Origin
China
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Texas Instruments LMV358IDR is a linear integrated circuit designed as an operational amplifier suitable for a variety of signal processing applications. The LMV358IDR operates effectively as a buffer amplifier, providing stability and precision in voltage amplification and signal conditioning tasks. With its low power consumption and wide bandwidth, this dual-channel op-amp is ideal for use in portable and battery-powered devices, where efficiency and performance are crucial. Additionally, its robust design and standard industry packaging make it compatible with a broad range of analogue circuitry in consumer electronics, automotive systems, and instrumentation applications. This device is supplied in a full reel configuration, optimising it for automated assembly processes.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LMV358
Type LMV358IDR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot