Texas Instruments LME49720NA/NOPB Audio amplifier High-performance audio IC

Order Code:

17-7302

Brand: Texas Instruments MPN: LME49720NA/NOPB EAN-13: 2050009620288
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Texas Instruments' LME49720NA/NOPB is a high-performance audio integrated circuit designed for precision audio applications. This dual operational amplifier offers low distortion and noise characteristics, ensuring superior sound quality for critical listening environments. Engineered with a broad supply voltage range from ±2.5 V to ±17 V, it provides wide dynamic range and high output drive capability. Typical applications include high-fidelity audio processing, audio pre-amplification, and active filters in professional audio systems. The LME49720NA/NOPB demonstrates excellent linearity, making it suitable for precision analogue audial amplification tasks in both consumer and professional equipment.
Type Linear IC - Audio amplifier
Mounting Type Through Hole
Supply Voltage ±2.5 to ±17V
Operating Temperature -40 to +85°C
Package Style PDIP (P)
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Series LME49720

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot