Texas Instruments LMD18245T/NOPB motor controller Tube motor driver PMIC

MPN
LMD18245T/NOPB
EAN-13
2050009619046
Order Code
17-7301
Country of Origin
Malaysia

Discontinued


Texas Instruments LMD18245T/NOPB is that serves as a motor controller in the Tube motor driver Power Management Integrated Circuit (PMIC) category. This device is engineered to provide precise control for DC motors and integrates a robust set of features including PWM control, current sensing, and thermal protection. With an operational supply voltage range from 12 volts to 55 volts and a maximum current output of 3 amps, it is suited for a variety of demanding applications such as robotics, automotive systems, and industrial automation. Its high efficiency makes it ideal for use in systems requiring reliable and consistent motor operation under varying load conditions.
Logic IC Base Number LMD18245
Logic IC Function Full-Bridge Motor Driver
Operating Temperature Range -40 to +125°C
Package/Case TO-220 (NDL)
Content 1
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type PMIC - motor controllers

Trustpilot