Texas Instruments LMC6484IMX/NOPB Op-amp buffer amplifier Tape on Full reel

MPN
LMC6484IMX/NOPB
EAN-13
2050009610890
Order Code
17-7299
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Texas Instruments LMC6484IMX/NOPB is a linear integrated circuit designed specifically as an operational amplifier with significant buffer amplifier capabilities. This device belongs to the low-power amplifier family, offering rail-to-rail input and output voltage ranges, making it ideally suited for a wide array of precision engineering applications. The LMC6484IMX/NOPB is characterised by its high input impedance, low bias current, and low offset voltage, attributes which are essential for maintaining signal integrity in sensitive measurement and control systems. This versatile op-amp is commonly employed in signal conditioning, filtering, and buffering tasks within analogue circuits, providing reliable performance in industrial and consumer electronics. Delivered in tape format on a full reel, it facilitates efficient assembly in automated production environments.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LMC6484
Type LMC6484IMX/NOPB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot