Texas Instruments LM392N Op-amp and Comparator

Order Code:

82-0270

Brand: Texas Instruments MPN: LM392N

Discontinued


This is the Texas Instruments LM392N low Power operational amplifier/voltage comparator. Suitable for transducer amplifiers with pulse shaper, DC gain block with level detectors, VCOs and voltage comparators.


  • Operational amplifier
  • Low power type
  • Dual amplifiers
  • 1MHz bandwidth
  • 2mVDC input offset voltage
  • 100V/mV gain
  • 70dB CMRR
  • Single 3 to 32VDC supply voltage
  • Or dual ±1.5VDC to ±16VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • Low supply current drain
  • Low input biasing current
  • Low input offset voltage
  • Low input offset current
  • Internally frequency compensated for unity gain
Bandwidth 1MHz
Gain 100V/mV
Number of Amplifiers 2
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 32V

Accessories


Trustpilot