Texas Instruments LM3886T/NOPB audio amplifier high-performance linear IC

Order Code:

17-7292

Brand: Texas Instruments MPN: LM3886T/NOPB EAN-13: 2050009618858
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

Texas Instruments presents the LM3886T/NOPB, a high-performance audio integrated circuit designed for delivering exceptional sound quality in amplifier applications. This linear IC is tailored for audio amplifier use and features an output power capability of 68 watts into a 4-ohm load. The LM3886T/NOPB is characterised by its low distortion and high signal-to-noise ratio, making it ideal for applications in high-fidelity audio systems, home theatre systems, and professional sound equipment. Its robust design includes short circuit protection and thermal shutdown, ensuring reliability and durability in demanding environments.
Type Linear IC - Audio amplifier
Mounting Type Through Hole
Supply Voltage 18V
Operating Temperature 0 to +70°C
Package Style TO-220 (NDJ)
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Series LM3886

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot