Texas Instruments LM35CZ/NOPB Temperature sensor Celsius accurate linear IC

MPN
LM35CZ/NOPB
EAN-13
2050009611293
Order Code
17-7290
Country of Origin
United Kingdom

Discontinued


Texas Instruments LM35CZ/NOPB: The LM35CZ/NOPB, also known by its alternate description 2994067, is a precision integrated circuit temperature sensor, identified for its linear analogue output voltage directly proportional to Celsius temperatures. Engineered by Texas Instruments, this product exhibits high accuracy without the need for external calibration or trimming, making it efficient and reliable for precise temperature measurement applications. Its ability to operate within a temperature range of -55°C to 150°C and with a linear scale factor of 10 mV/°C lends it well to applications such as environmental monitoring, thermal management in electronics, and industrial process control. Utilising a low power draw, it is particularly advantageous in battery-powered and energy-efficient systems, where maintaining minimal energy consumption is crucial.
Type LM35CZ/NOPB
Mounting Type Through-hole mounting
Maximum Operating Temperature 110°C
Operating temperature (min.) -40°C
Product Type Linear IC - Temperature sensor, converter
Series LM35

Trustpilot