Texas Instruments LM336Z-2.5/NOPB voltage reference IC precise 2.5V output

MPN
LM336Z-2.5/NOPB
EAN-13
2050009609559
Order Code
17-7289
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
10+ £0.615
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Texas Instruments LM336Z-2.5/NOPB is a precision voltage reference integrated circuit delivering a stable 2.5V output. Designed for high-accuracy applications, this device offers a low temperature coefficient and excellent line regulation, making it ideal for precision analogue circuitry. The TO-92 package allows for versatile usage in compact designs, and its low drift over time ensures reliability in performance-critical applications. Typical engineering applications include data acquisition systems, precision calibrators, and portable instrumentation, where stable reference voltages are required. The Texas Instruments LM336Z-2.5/NOPB provides engineers with a dependable solution for maintaining voltage accuracy in sensitive electrical circuits.
Type PMIC - voltage reference
Nominal Current Through-hole mounting
Nominal Voltage 2.5 V
No of Outputs 1
Maximum Operating Temperature 70°C
Operating temperature (min.) 0°C
Package Style TO 92

Reviews

Be the first to submit a review

Trustpilot