Texas Instruments Lm2678S-Adj NOPB Linear Voltage Regulator PMIC High Efficiency

Texas Instruments Lm2678S-Adj NOPB Linear Voltage Regulator PMIC High Efficiency

MPN
LM2678S-ADJ/NOPB
EAN-13
2050009608002
Order Code
17-7283
Country of Origin
United Kingdom

Discontinued


Texas Instruments LM2678S-ADJ/NOPB represents a robust solution in the realm of voltage regulation, designed as a PMIC with linear characteristics for high-efficiency applications. This device operates as an adjustable voltage regulator, offering engineers flexibility with its low dropout functionality and optimised performance for power management concerns. Its package in a tube form factor is ideal for handling high load currents and supporting applications that require precision voltage regulation, such as telecommunications equipment, industrial electronics, and distributed power systems. By employing the LM2678S-ADJ/NOPB, engineers benefit from reliable voltage control, ensuring stable and efficient operation in complex electronic circuits.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

Trustpilot