Texas Instruments Lm2675Mx-Adj NOPB LDO Voltage Regulator Tape On Full Reel

MPN
LM2675MX-ADJ/NOPB
EAN-13
2050009602413
Order Code
17-7279
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £21.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments LM2675MX-ADJ/NOPB is a linear voltage regulator specifically designed for applications requiring high efficiency and precise voltage regulation. This low dropout (LDO) regulator, supplied in a tape on full reel format, is renowned for its ability to maintain output voltage stability across a wide range of input voltages. It features adjustable output voltage, making it versatile for various engineering applications where precise voltage control is critical. Common uses for this LDO voltage regulator include powering sensitive electronic circuits in consumer electronics, telecommunications equipment, and automotive systems, where maintaining performance and reliability is essential. By ensuring minimal voltage drop between input and output, this regulator helps in reducing power loss and thermal dissipation.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot