Texas Instruments Lm2675M-3.3 NOPB Linear Voltage Regulator Fixed 3.3V Output

Texas Instruments Lm2675M-3.3 NOPB Linear Voltage Regulator Fixed 3.3V Output

MPN
LM2675M-3.3/NOPB
EAN-13
2050009605964
Order Code
17-7276
Country of Origin
Malaysia

Discontinued


Texas Instruments LM2675M-3.3/NOPB is a linear voltage regulator that is designed to provide a fixed 3.3V output. This device is known for its efficient and stable performance, offering reliable voltage regulation for sensitive electronic circuits. As a part of the PMIC (Power Management Integrated Circuit) category, it is well-suited for use in a variety of engineering applications, including telecommunications, industrial machinery, and consumer electronics where precise voltage maintenance is critical. The LM2675M-3.3/NOPB is supplied in a standard Tube packaging, which makes it convenient for automated assembly processes, and its design components support low dropout operations, ensuring consistent output even in varying load conditions. Given its robust build and precise output regulation, it is an ideal choice for circuits requiring stable power in system designs.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 3.3 V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

Trustpilot